D5V0L1B2T-7 | |
---|---|
DigiKey Part Number | D5V0L1B2T-7DITR-ND - Tape & Reel (TR) D5V0L1B2T-7DICT-ND - Cut Tape (CT) D5V0L1B2T-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | D5V0L1B2T-7 |
Description | TVS DIODE 5VWM 14VC SOD523 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 14V Clamp 6A (8/20µs) Ipp Tvs Diode Surface Mount SOD-523 |
Datasheet | Datasheet |
EDA/CAD Models | D5V0L1B2T-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 14V | |
Current - Peak Pulse (10/1000µs) | 6A (8/20µs) | |
Power - Peak Pulse | 84W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 15pF @ 1MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-79, SOD-523 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.38000 | ¥2.38 |
10 | ¥1.63400 | ¥16.34 |
100 | ¥0.79880 | ¥79.88 |
500 | ¥0.66648 | ¥333.24 |
1,000 | ¥0.46304 | ¥463.04 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.40133 | ¥1,203.99 |
6,000 | ¥0.37226 | ¥2,233.56 |
9,000 | ¥0.30871 | ¥2,778.39 |
30,000 | ¥0.30326 | ¥9,097.80 |
75,000 | ¥0.27239 | ¥20,429.25 |
150,000 | ¥0.23607 | ¥35,410.50 |