HX1217NL | |
---|---|
DigiKey Part Number | 553-3203-5-ND |
Manufacturer | |
Manufacturer Product Number | HX1217NL |
Description | PULSE XFMR 1:1 TX 1:1 RX 350UH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 350µH LAN 10/100 Base-T Pulse Transformer 1:1 Transmitter, 1:1 Receiver Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | HX1217NL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Transformer Type | LAN 10/100 Base-T | |
Inductance | 350µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:1 Transmitter, 1:1 Receiver | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.500" L x 0.358" W (12.70mm x 9.09mm) | |
Height - Seated (Max) | 0.236" (5.99mm) | |
Operating Temperature | -40°C ~ 85°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥47.92000 | ¥47.92 |
10 | ¥36.39200 | ¥363.92 |
25 | ¥35.43360 | ¥885.84 |
50 | ¥32.56160 | ¥1,628.08 |
100 | ¥30.64630 | ¥3,064.63 |
250 | ¥29.68824 | ¥7,422.06 |
500 | ¥28.73064 | ¥14,365.32 |
1,000 | ¥27.77288 | ¥27,772.88 |