HX5008NL | |
---|---|
DigiKey Part Number | 553-1344-ND |
Manufacturer | |
Manufacturer Product Number | HX5008NL |
Description | MODULE SINGLE GIGABIT LAN 24SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolation and Data Interface (Encapsulated) Pulse Transformer 1:1 Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | HX5008NL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Transformer Type | Isolation and Data Interface (Encapsulated) | |
Inductance | - | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:1 | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.518" L x 0.595" W (13.16mm x 15.11mm) | |
Height - Seated (Max) | 0.251" (6.37mm) | |
Operating Temperature | -40°C ~ 85°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥113.16000 | ¥113.16 |
10 | ¥83.56000 | ¥835.60 |
35 | ¥77.13629 | ¥2,699.77 |
70 | ¥74.56443 | ¥5,219.51 |
105 | ¥72.50695 | ¥7,613.23 |
280 | ¥71.47854 | ¥20,013.99 |
525 | ¥70.70733 | ¥37,121.35 |
1,015 | ¥69.42168 | ¥70,463.01 |