OMNI-UNI-32-58 | |
---|---|
DigiKey Part Number | 345-1488-ND |
Manufacturer | |
Manufacturer Product Number | OMNI-UNI-32-58 |
Description | UNIVERSAL TO HEATSINK 32X58MM |
Customer Reference | |
Detailed Description | Heat Sink TO-247, TO-264 Aluminum Board Level, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | OMNI-UNI-32-58 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Board Level, Vertical | |
Package Cooled | TO-247, TO-264 | |
Attachment Method | Clip, Solder Foot | |
Shape | Rectangular, Fins | |
Length | 2.280" (57.90mm) | |
Width | 1.250" (31.75mm) | |
Diameter | - | |
Fin Height | 1.823" (46.30mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥85.46000 | ¥85.46 |
10 | ¥83.13300 | ¥831.33 |
25 | ¥78.51600 | ¥1,962.90 |
40 | ¥73.89700 | ¥2,955.88 |
80 | ¥69.27900 | ¥5,542.32 |
230 | ¥64.66096 | ¥14,872.02 |
440 | ¥60.04218 | ¥26,418.56 |
1,000 | ¥58.88755 | ¥58,887.55 |