175-6-220P | ||
---|---|---|
DigiKey Part Number | 345-1002-ND | |
Manufacturer | ||
Manufacturer Product Number | 175-6-220P | |
Description | THERM PAD 18MMX12.7MM GRAY | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Thermal Pad Gray 18.00mm x 12.70mm Rectangular | |
Datasheet | Datasheet | |
EDA/CAD Models | 175-6-220P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Wakefield-Vette | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | TO-220 | |
Type | Pad, Sheet | |
Shape | Rectangular | |
Outline | 18.00mm x 12.70mm | |
Thickness | 0.0060" (0.152mm) | |
Material | - | |
Adhesive | - | |
Backing, Carrier | Polyimide | |
Color | Gray | |
Thermal Resistivity | 0.40°C/W | |
Thermal Conductivity | 0.5W/m-K | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.71000 | ¥6.71 |
10 | ¥6.42500 | ¥64.25 |
25 | ¥6.10720 | ¥152.68 |
50 | ¥5.94700 | ¥297.35 |
100 | ¥5.86620 | ¥586.62 |
250 | ¥5.46432 | ¥1,366.08 |
500 | ¥5.14296 | ¥2,571.48 |
1,000 | ¥4.66076 | ¥4,660.76 |
5,000 | ¥4.50009 | ¥22,500.45 |