637-20ABPE | ||
---|---|---|
DigiKey Part Number | 345-1125-ND | |
Manufacturer | ||
Manufacturer Product Number | 637-20ABPE | |
Description | HEATSINK TO-220 VERT MT BLK 2" | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Heat Sink TO-220 Aluminum 6.0W @ 55°C Board Level, Vertical | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Board Level, Vertical | |
Package Cooled | TO-220 | |
Attachment Method | Bolt On and Board Mounts | |
Shape | Rectangular, Fins | |
Length | 2.000" (50.80mm) | |
Width | 1.375" (34.93mm) | |
Diameter | - | |
Fin Height | 0.500" (12.70mm) | |
Power Dissipation @ Temperature Rise | 6.0W @ 55°C | |
Thermal Resistance @ Forced Air Flow | 4.70°C/W @ 200 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.43000 | ¥15.43 |
10 | ¥14.65400 | ¥146.54 |
25 | ¥14.26440 | ¥356.61 |
50 | ¥13.88040 | ¥694.02 |
100 | ¥13.10870 | ¥1,310.87 |
350 | ¥12.33771 | ¥4,318.20 |
700 | ¥11.56650 | ¥8,096.55 |
1,050 | ¥10.79545 | ¥11,335.22 |
5,250 | ¥10.40991 | ¥54,652.03 |