1212-ST | ||
---|---|---|
DigiKey Part Number | 36-1212-ST-ND | |
Manufacturer | ||
Manufacturer Product Number | 1212-ST | |
Description | CONN QC TAB 0.187 SOLDER | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 0.187" (4.75mm) Quick Connect Male Solder Connector Non-Insulated | |
Datasheet | Datasheet | |
EDA/CAD Models | 1212-ST Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Male | |
Tab Width | 0.187" (4.75mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.250" (6.35mm) | |
Length - Overall | 0.510" (12.95mm) | |
Termination | Solder | |
Wire Gauge | - | |
Insulation | Non-Insulated | |
Mounting Type | Through Hole | |
Features | UL Approved | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.40000 | ¥1.40 |
25 | ¥1.12640 | ¥28.16 |
100 | ¥0.91370 | ¥91.37 |
250 | ¥0.80844 | ¥202.11 |
500 | ¥0.77348 | ¥386.74 |
1,000 | ¥0.63278 | ¥632.78 |
2,500 | ¥0.58007 | ¥1,450.17 |
5,000 | ¥0.56249 | ¥2,812.45 |