735279 | |
---|---|
DigiKey Part Number | A121336-ND |
Manufacturer | |
Manufacturer Product Number | 735279 |
Description | CONN QC RCPT 18.5-22AWG 0.250 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 18.5-22 AWG Crimp Connector Fully Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 735279 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | - | |
Length - Overall | 0.846" (21.49mm) | |
Termination | Crimp | |
Wire Gauge | 18.5-22 AWG | |
Insulation | Fully Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | Red | |
Contact Material | Brass | |
Contact Finish | Tin | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.93000 | ¥9.93 |
10 | ¥9.25200 | ¥92.52 |
25 | ¥8.90880 | ¥222.72 |
50 | ¥8.82340 | ¥441.17 |
100 | ¥7.96310 | ¥796.31 |
300 | ¥7.70473 | ¥2,311.42 |
500 | ¥7.01604 | ¥3,508.02 |
1,000 | ¥6.28434 | ¥6,284.34 |
2,500 | ¥5.85389 | ¥14,634.73 |