2-520272-2 | |
---|---|
DigiKey Part Number | A27799TR-ND - Tape & Reel (TR) A27799CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-520272-2 |
Description | CONN QC RCPT 18-22AWG 0.110 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.110" (2.79mm), 0.125" (3.18mm) Quick Connect Female 18-22 AWG Crimp Connector Fully Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 2-520272-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.110" (2.79mm), 0.125" (3.18mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | - | |
Length - Overall | 0.735" (18.67mm) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Fully Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | Red | |
Contact Material | Brass | |
Contact Finish | Tin | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.55000 | ¥2.55 |
10 | ¥2.18400 | ¥21.84 |
25 | ¥2.17400 | ¥54.35 |
50 | ¥2.14600 | ¥107.30 |
100 | ¥1.98350 | ¥198.35 |
250 | ¥1.63016 | ¥407.54 |
500 | ¥1.53968 | ¥769.84 |
1,000 | ¥1.43090 | ¥1,430.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.38564 | ¥4,156.92 |
6,000 | ¥1.26791 | ¥7,607.46 |
15,000 | ¥1.12301 | ¥16,845.15 |
30,000 | ¥1.12085 | ¥33,625.50 |