0337-0-67-80-15-27-10-0 | |
---|---|
DigiKey Part Number | ED1094TR-ND - Tape & Reel (TR) ED1094CT-ND - Cut Tape (CT) ED1094DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0337-0-67-80-15-27-10-0 |
Description | CONN PIN RCPT .020-.032 SOLDER |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.020" ~ 0.032" (0.51mm ~ 0.81mm) No Tail Solder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Tail Type | No Tail | |
Termination | Solder | |
Length - Overall | 0.100" (2.54mm) | |
Accepts Pin Diameter | 0.020" ~ 0.032" (0.51mm ~ 0.81mm) | |
Accepts Square Pin Size | - | |
Pin Hole Diameter | 0.064" (1.63mm) | |
Mounting Hole Diameter | 0.066" (1.68mm) | |
Flange Diameter | 0.078" (1.98mm) | |
Tail Diameter | - | |
Socket Depth | 0.100" (2.54mm) | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Features | Knockout Bottom (Organic Fiber Plug®) | |
Operating Temperature | -55°C ~ 125°C | |
Board Thickness | - | |
Insertion Force | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.78000 | ¥8.78 |
10 | ¥7.45500 | ¥74.55 |
25 | ¥7.14600 | ¥178.65 |
50 | ¥6.99480 | ¥349.74 |
100 | ¥6.69100 | ¥669.10 |
250 | ¥6.08288 | ¥1,520.72 |
500 | ¥5.47468 | ¥2,737.34 |
1,000 | ¥4.86640 | ¥4,866.40 |
2,500 | ¥4.41018 | ¥11,025.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
6,000 | ¥4.25809 | ¥25,548.54 |
12,000 | ¥3.95394 | ¥47,447.28 |