14111213001000 | |
---|---|
DigiKey Part Number | 1195-3655-2-ND - Tape & Reel (TR) 1195-3655-1-ND - Cut Tape (CT) 1195-3655-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 14111213001000 |
Description | TERM BLOCK HDR 12POS VERT 2.54MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 12 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.100" (2.54mm) Vertical Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 14111213001000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Header, Male Pins, Shrouded (4 Side) | |
Number of Positions | 12 | |
Positions Per Level | 12 | |
Number of Levels | 1 | |
Pitch | 0.100" (2.54mm) | |
Header Orientation | Vertical | |
Plug Wire Entry | - | |
Termination Style | Solder | |
Mounting Type | Surface Mount | |
Current - IEC | - | |
Current - UL | 6 A | |
Voltage - UL | 160 V | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Color | Black | |
Operating Temperature | -40°C ~ 125°C | |
Contact Mating Finish | Tin | |
Features | Board Guide, Pick and Place Cap |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.26000 | ¥32.26 |
10 | ¥29.32400 | ¥293.24 |
100 | ¥25.83890 | ¥2,583.89 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥19.37932 | ¥9,689.66 |
1,000 | ¥17.18298 | ¥17,182.98 |
1,500 | ¥16.79545 | ¥25,193.17 |
2,500 | ¥16.47245 | ¥41,181.12 |
5,000 | ¥16.14944 | ¥80,747.20 |