Series Voltage Reference IC Fixed 2.048V V ±0.025% 5 mA 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Series Voltage Reference IC Fixed 2.048V V ±0.025% 5 mA 8-MSOP

LTC6655BHMS8-2.048#TRPBF

DigiKey Part Number
505-LTC6655BHMS8-2.048#TRPBFTR-ND - Tape & Reel (TR)
505-LTC6655BHMS8-2.048#TRPBFCT-ND - Cut Tape (CT)
505-LTC6655BHMS8-2.048#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC6655BHMS8-2.048#TRPBF
Description
IC VREF SERIES 0.025% 8MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 2.048V V ±0.025% 5 mA 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC6655BHMS8-2.048#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise - 0.1Hz to 10Hz
0.25ppmp-p
Manufacturer
Analog Devices Inc.
Noise - 10Hz to 10kHz
0.67ppmrms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Input
13.2V
Part Status
Active
Current - Supply
7.5mA
Reference Type
Series
Operating Temperature
-40°C ~ 125°C (TA)
Output Type
Fixed
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
2.048V
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Current - Output
5 mA
Supplier Device Package
8-MSOP
Tolerance
±0.025%
Base Product Number
Temperature Coefficient
2ppm/°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥144.31000¥144.31
10¥114.53100¥1,145.31
25¥107.09640¥2,677.41
100¥99.57990¥9,957.99
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥88.71979¥221,799.48
Manufacturers Standard Package