OSTVN03A150 | |
---|---|
DigiKey Part Number | ED10562-ND |
Manufacturer | |
Manufacturer Product Number | OSTVN03A150 |
Description | TERM BLK 3P SIDE ENT 2.54MM PCB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3 Position Wire to Board Terminal Block Horizontal with Board 0.100" (2.54mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | OSTVN03A150 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | On Shore Technology Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 3 | |
Pitch | 0.100" (2.54mm) | |
Mating Orientation | Horizontal with Board | |
Current | 6 A | |
Voltage | 125 V | |
Wire Gauge | 18-30 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw - Rising Cage Clamp | |
Features | - | |
Color | Green | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.10000 | ¥10.10 |
10 | ¥7.08500 | ¥70.85 |
25 | ¥6.60680 | ¥165.17 |
50 | ¥5.99620 | ¥299.81 |
100 | ¥5.96980 | ¥596.98 |
250 | ¥5.04120 | ¥1,260.30 |
500 | ¥4.77586 | ¥2,387.93 |
1,000 | ¥4.24522 | ¥4,245.22 |
5,000 | ¥3.44924 | ¥17,246.20 |