JS102011JCQN

DigiKey Part Number
CKN10721TR-ND - Tape & Reel (TR)
CKN10721CT-ND - Cut Tape (CT)
CKN10721DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
JS102011JCQN
Description
SWITCH SLIDE SPDT 300MA 6V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Slide Switch SPDT Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
JS102011JCQN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
C&K
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPDT
Contact Timing
Not Specified
Switch Function
On-On
Current Rating (Amps)
300mA (DC)
Voltage Rating - DC
6 V
Actuator Type
Standard
Actuator Length
2.00mm
Contact Material
Copper Alloy
Contact Finish
Silver
Mounting Type
Surface Mount
Termination Style
J Lead
Features
-
Operating Temperature
-40°C ~ 85°C
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.80000¥7.80
10¥7.47900¥74.79
25¥6.99120¥174.78
100¥6.07080¥607.08
250¥5.52424¥1,381.06
500¥5.12132¥2,560.66
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥4.74730¥4,747.30
3,000¥4.31571¥12,947.13
5,000¥4.02798¥20,139.90
10,000¥3.74027¥37,402.70
Manufacturers Standard Package