51ST22-01-2-07N | |
---|---|
DigiKey Part Number | 51ST22-01-2-07N-ND |
Manufacturer | |
Manufacturer Product Number | 51ST22-01-2-07N |
Description | SWITCH ROTARY 7POS 150MA 115V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Rotary Switch 7 Position DP7T 150mA (AC), 200mA (DC) 115 VAC Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Grayhill Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | 7 | |
Index Stops | Fixed | |
Number of Decks | 1 | |
Number of Poles per Deck | 2 | |
Circuit per Deck | DP7T | |
Contact Timing | Non-Shorting (BBM) | |
Current Rating (Amps) | 150mA (AC), 200mA (DC) | |
Voltage Rating - AC | 115 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Flatted (3.17mm Dia) | |
Actuator Length | 9.53mm | |
Angle of Throw | 22.5° | |
Contact Material | - | |
Contact Finish | Gold | |
Mounting Type | Panel Mount | |
Termination Style | Solder Lug | |
Features | Process Sealed, Shaft and Panel Sealed | |
Depth Behind Panel | 18.77mm | |
Panel Cutout Dimensions | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥384.22000 | ¥384.22 |
5 | ¥343.91200 | ¥1,719.56 |
10 | ¥322.77100 | ¥3,227.71 |
25 | ¥295.87400 | ¥7,396.85 |
50 | ¥276.65960 | ¥13,832.98 |
100 | ¥259.36880 | ¥25,936.88 |
250 | ¥249.76248 | ¥62,440.62 |