219-2MSTR | |
---|---|
DigiKey Part Number | CT3114TR-ND - Tape & Reel (TR) CT3114CT-ND - Cut Tape (CT) CT3114DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 219-2MSTR |
Description | SWITCH SLIDE DIP SPST 0.1A 20V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 2 Position Surface Mount Slide (Standard) Actuator 100mA 20VDC |
Datasheet | Datasheet |
EDA/CAD Models | 219-2MSTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CTS Electrocomponents | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 2 | |
Current Rating (Amps) | 100mA | |
Voltage Rating | 20VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Raised | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Height Above Board | 0.170" (4.33mm) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Pitch | 0.100" (2.54mm), Full | |
Washable | Yes | |
Features | Epoxy Sealed Terminals, Tape Seal | |
Operating Temperature | -55°C ~ 85°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.09000 | ¥5.09 |
10 | ¥4.87600 | ¥48.76 |
25 | ¥4.69240 | ¥117.31 |
100 | ¥4.06200 | ¥406.20 |
250 | ¥3.70112 | ¥925.28 |
500 | ¥3.43020 | ¥1,715.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥3.06915 | ¥3,069.15 |
3,000 | ¥2.90666 | ¥8,719.98 |
5,000 | ¥2.69001 | ¥13,450.05 |
10,000 | ¥2.50947 | ¥25,094.70 |