EVP-AEJB2A | ||
---|---|---|
DigiKey Part Number | P17697TR-ND - Tape & Reel (TR) P17697CT-ND - Cut Tape (CT) P17697DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | EVP-AEJB2A | |
Description | SWITCH TACTILE SPST-NO 0.02A 15V | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | Tactile Switch SPST-NO Side Actuated Edge Mount, Right Angle | |
Datasheet | Datasheet | |
EDA/CAD Models | EVP-AEJB2A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.02A @ 15VDC | |
Actuator Type | Rectangular Button | |
Mounting Type | ||
Actuator Height off PCB, Vertical | - | |
Actuator Length, Right Angle | 1.70mm | |
Actuator Orientation | Side Actuated | |
Termination Style | SMD (SMT) Tab | |
Outline | 4.80mm x 2.20mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 350gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 0.15mm | |
Mechanical Life | 200,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.22000 | ¥7.22 |
10 | ¥6.94500 | ¥69.45 |
25 | ¥6.49200 | ¥162.30 |
100 | ¥5.63820 | ¥563.82 |
250 | ¥5.13020 | ¥1,282.55 |
500 | ¥4.75616 | ¥2,378.08 |
1,000 | ¥4.40875 | ¥4,408.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,500 | ¥4.00797 | ¥14,027.90 |
7,000 | ¥3.74077 | ¥26,185.39 |
10,500 | ¥3.47357 | ¥36,472.49 |