SKRPACE010

DigiKey Part Number
4809-SKRPACE010TR-ND - Tape & Reel (TR)
4809-SKRPACE010CT-ND - Cut Tape (CT)
4809-SKRPACE010DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SKRPACE010
Description
SWITCH TACTILE SPST-NO 0.05A 16V
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.05A @ 16VDC
Actuator Type
Oval Button
Mounting Type
Actuator Height off PCB, Vertical
2.50mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
J Lead
Outline
4.20mm x 3.20mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
260gf
Ingress Protection
-
Features
-
Operating Temperature
-30°C ~ 85°C
Actuator Material
-
Switch Travel
0.20mm
Mechanical Life
50,000 Cycles
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.69000¥3.69
10¥3.60400¥36.04
25¥3.39560¥84.89
100¥2.94820¥294.82
250¥2.67412¥668.53
500¥2.48760¥1,243.80
1,000¥2.23883¥2,238.83
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥2.10202¥8,408.08
8,000¥1.95276¥15,622.08
12,000¥1.81594¥21,791.28
Manufacturers Standard Package