921KX | |
---|---|
DigiKey Part Number | SC1905-ND |
Manufacturer | |
Manufacturer Product Number | 921KX |
Description | SWITCH PUSH SPST-NO 0.5A 30V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard Free Hanging |
Datasheet | Datasheet |
EDA/CAD Models | 921KX Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Free Hanging | |
Type | Standard | |
Circuit | ||
Switch Function | - | |
Current Rating (Amps) | 500mA (DC) | |
Voltage Rating - DC | 30 V | |
Actuator Type | Round, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | - | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Wire Leads | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | - | |
Operating Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥368.52000 | ¥368.52 |
10 | ¥335.36800 | ¥3,353.68 |
25 | ¥319.76720 | ¥7,994.18 |
50 | ¥298.31940 | ¥14,915.97 |
100 | ¥286.62120 | ¥28,662.12 |
250 | ¥267.82996 | ¥66,957.49 |