921X | |
---|---|
DigiKey Part Number | SC2667-ND |
Manufacturer | |
Manufacturer Product Number | 921X |
Description | SWITCH PUSH SPST-NO 0.5A 30V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard Free Hanging |
EDA/CAD Models | 921X Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Free Hanging | |
Type | Standard | |
Circuit | ||
Switch Function | - | |
Current Rating (Amps) | 500mA (DC) | |
Voltage Rating - DC | 30 V | |
Actuator Type | Round, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | - | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | - | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | - | |
Operating Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥299.15000 | ¥299.15 |
10 | ¥272.27900 | ¥2,722.79 |
25 | ¥259.61240 | ¥6,490.31 |
50 | ¥242.19880 | ¥12,109.94 |
100 | ¥232.70130 | ¥23,270.13 |
300 | ¥217.44510 | ¥65,233.53 |