DH251LGSRG24 | ||
---|---|---|
DigiKey Part Number | 2449-DH251LGSRG24-ND | |
Manufacturer | ||
Manufacturer Product Number | DH251LGSRG24 | |
Description | SWITCH PB DPST-NO/NC 2A 125V | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | Pushbutton Switch DPST-NO/NC Illuminated Panel Mount, Front | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Illuminated | |
Circuit | ||
Switch Function | On-Mom, Off-Mom | |
Current Rating (Amps) | 2A (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 24 V | |
Actuator Type | Rectangular, Button, Flush | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Silver | |
Illumination Type, Color | LED, Green/Red | |
Illumination Voltage (Nominal) | 24 VDC | |
Termination Style | Solder, Quick Connect - 0.110" (2.8mm) | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Panel Cutout Dimensions | Circular - 25.00mm Dia | |
Operating Temperature | -25°C ~ 70°C | |
Mechanical Life | - | |
Electrical Life | 50,000 Cycles |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥221.49000 | ¥221.49 |
20 | ¥201.13300 | ¥4,022.66 |
40 | ¥181.92525 | ¥7,277.01 |
80 | ¥175.14538 | ¥14,011.63 |
240 | ¥163.84592 | ¥39,323.02 |
440 | ¥139.84791 | ¥61,533.08 |