SKRAAKE010 | ||
---|---|---|
DigiKey Part Number | 4809-SKRAAKE010TR-ND - Tape & Reel (TR) 4809-SKRAAKE010CT-ND - Cut Tape (CT) 4809-SKRAAKE010DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SKRAAKE010 | |
Description | SWITCH TACTILE SPST-NO 0.05A 12V | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 3.40mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | J Lead | |
Outline | 6.20mm x 6.20mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 250gf | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Temperature | -30°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 0.30mm | |
Mechanical Life | 100,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.24000 | ¥6.24 |
10 | ¥6.03400 | ¥60.34 |
25 | ¥5.80560 | ¥145.14 |
100 | ¥5.03810 | ¥503.81 |
250 | ¥4.59692 | ¥1,149.23 |
500 | ¥4.27182 | ¥2,135.91 |
1,000 | ¥3.83065 | ¥3,830.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.59849 | ¥10,795.47 |
6,000 | ¥3.34311 | ¥20,058.66 |
15,000 | ¥3.11095 | ¥46,664.25 |