AH8503-FDC-7 | |
---|---|
DigiKey Part Number | AH8503-FDC-7DITR-ND - Tape & Reel (TR) AH8503-FDC-7DICT-ND - Cut Tape (CT) AH8503-FDC-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AH8503-FDC-7 |
Description | SENSOR HALL ANALOG 6UDFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Single Axis U-DFN2020-6 (Type C) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Hall Effect | |
Axis | Single | |
Output Type | Analog Voltage | |
Sensing Range | ±40mT | |
Voltage - Supply | 1.6V ~ 3.6V | |
Current - Supply (Max) | 1.5mA | |
Current - Output (Max) | 10mA | |
Resolution | 8 b | |
Bandwidth | - | |
Operating Temperature | -40°C ~ 85°C | |
Features | Sleep Mode | |
Supplier Device Package | U-DFN2020-6 (Type C) | |
Mounting Type | Surface Mount | |
Package / Case | 6-UDFN Exposed Pad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.92000 | ¥10.92 |
10 | ¥8.20200 | ¥82.02 |
25 | ¥6.56120 | ¥164.03 |
100 | ¥6.01460 | ¥601.46 |
500 | ¥5.05762 | ¥2,528.81 |
1,000 | ¥4.51092 | ¥4,510.92 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.37419 | ¥13,122.57 |
6,000 | ¥4.10079 | ¥24,604.74 |
9,000 | ¥3.89576 | ¥35,061.84 |
15,000 | ¥3.75906 | ¥56,385.90 |