
SDM2U20CSP-7 | |
|---|---|
DigiKey Part Number | SDM2U20CSP-7DITR-ND - Tape & Reel (TR) SDM2U20CSP-7DICT-ND - Cut Tape (CT) SDM2U20CSP-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDM2U20CSP-7 |
Description | DIODE SCHOTTKY 20V 2A X3WLB16082 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 2A Surface Mount X3-WLB1608-2 |
Datasheet | Datasheet |
EDA/CAD Models | SDM2U20CSP-7 Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 150 µA @ 20 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 115pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 20 V | Supplier Device Package X3-WLB1608-2 |
Current - Average Rectified (Io) 2A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 470 mV @ 2 A | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.04000 | ¥5.04 |
| 10 | ¥3.09300 | ¥30.93 |
| 100 | ¥1.96910 | ¥196.91 |
| 500 | ¥1.48380 | ¥741.90 |
| 1,000 | ¥1.32700 | ¥1,327.00 |
| 2,000 | ¥1.19493 | ¥2,389.86 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥1.05181 | ¥5,259.05 |
| 10,000 | ¥0.96331 | ¥9,633.10 |
| 15,000 | ¥0.91821 | ¥13,773.15 |
| 25,000 | ¥0.86753 | ¥21,688.25 |
| 35,000 | ¥0.83752 | ¥29,313.20 |
| 50,000 | ¥0.80836 | ¥40,418.00 |






