
NSR20F20NXT5G | |
|---|---|
DigiKey Part Number | NSR20F20NXT5GOSTR-ND - Tape & Reel (TR) NSR20F20NXT5GOSCT-ND - Cut Tape (CT) NSR20F20NXT5GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSR20F20NXT5G |
Description | DIODE SCHOTTKY 20V 2A 2DSN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 2A Surface Mount 2-DSN (1.6x.80) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 150 µA @ 20 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package 2-DSN (1.6x.80) |
Voltage - DC Reverse (Vr) (Max) 20 V | Operating Temperature - Junction 150°C (Max) |
Current - Average Rectified (Io) 2A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 470 mV @ 2 A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.28000 | ¥7.28 |
| 10 | ¥4.50700 | ¥45.07 |
| 100 | ¥2.91270 | ¥291.27 |
| 500 | ¥2.22578 | ¥1,112.89 |
| 1,000 | ¥2.00440 | ¥2,004.40 |
| 2,000 | ¥1.81795 | ¥3,635.90 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥1.49632 | ¥7,481.60 |
| 10,000 | ¥1.38077 | ¥13,807.70 |







