Diode 20 V 1A Surface Mount SOD-123F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMMSH1-20G TR PBFREE

DigiKey Part Number
1514-CMMSH1-20GTRPBFREETR-ND - Tape & Reel (TR)
1514-CMMSH1-20GTRPBFREECT-ND - Cut Tape (CT)
1514-CMMSH1-20GTRPBFREEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CMMSH1-20G TR PBFREE
Description
DIODE SCHOTTKY 20V 1A SOD123F
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
Diode 20 V 1A Surface Mount SOD-123F
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
450 mV @ 1 A
Mfr
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Reverse Leakage @ Vr
500 µA @ 100 V
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
20 V
Supplier Device Package
SOD-123F
Current - Average Rectified (Io)
1A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7,330
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.62000¥5.62
10¥3.47300¥34.73
100¥2.22300¥222.30
500¥1.68212¥841.06
1,000¥1.50754¥1,507.54
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.28554¥3,856.62
6,000¥1.17365¥7,041.90
9,000¥1.11662¥10,049.58
15,000¥1.05254¥15,788.10
21,000¥1.01459¥21,306.39
30,000¥0.97770¥29,331.00
Manufacturers Standard Package