KXOB25-12X1F-TB | |
---|---|
DigiKey Part Number | 2994-KXOB25-12X1F-TB-ND |
Manufacturer | |
Manufacturer Product Number | KXOB25-12X1F-TB |
Description | MONOCRYS SOLAR CELL 24.5MW 690MV |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Monocrystalline Solar Cell 24.5 mW 690 mV |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ANYSOLAR Ltd | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Power (Watts) - Max | 24.5 mW | |
Current @ Pmpp | 43.9 mA | |
Voltage @ Pmpp | 560 mV | |
Current - Short Circuit (Isc) | 46.7 mA | |
Type | Monocrystalline | |
Voltage - Open Circuit | 690 mV | |
Operating Temperature | -40°C ~ 90°C | |
Package / Case | Cells | |
Size / Dimension | 0.87" L x 0.28" W x 0.07" H (22.0mm x 7.0mm x 1.8mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.82000 | ¥24.82 |
10 | ¥21.02900 | ¥210.29 |
50 | ¥18.78020 | ¥939.01 |
100 | ¥17.81470 | ¥1,781.47 |
250 | ¥16.74128 | ¥4,185.32 |
500 | ¥15.88258 | ¥7,941.29 |