TMP117MAIYBGR

DigiKey Part Number
296-TMP117MAIYBGRTR-ND - Tape & Reel (TR)
296-TMP117MAIYBGRCT-ND - Cut Tape (CT)
296-TMP117MAIYBGRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMP117MAIYBGR
Description
TEMP SENSOR
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Temperature Sensor Digital, Local 0°C ~ 85°C 16 b 6-DSBGA (1.49x0.95)
Datasheet
 Datasheet
EDA/CAD Models
TMP117MAIYBGR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Sensor Type
Digital, Local
Sensing Temperature - Local
0°C ~ 85°C
Sensing Temperature - Remote
-
Output Type
I2C/SMBus
Voltage - Supply
1.8V ~ 5.5V
Resolution
16 b
Features
Standby Mode, Shutdown Mode, One-Shot, Programmable Limit
Accuracy - Highest (Lowest)
±0.1°C (±0.2°C)
Test Condition
30°C ~ 45°C (0°C ~ 85°C)
Operating Temperature
0°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
6-UFBGA, DSBGA
Supplier Device Package
6-DSBGA (1.49x0.95)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥31.11000¥31.11
10¥23.32300¥233.23
25¥20.72680¥518.17
50¥19.69260¥984.63
100¥19.17380¥1,917.38
500¥16.06470¥8,032.35
1,000¥15.02820¥15,028.20
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥14.51002¥43,530.06
Manufacturers Standard Package