APTD3216P3C-P22 | |
---|---|
DigiKey Part Number | 754-2217-2-ND - Tape & Reel (TR) 754-2217-1-ND - Cut Tape (CT) 754-2217-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APTD3216P3C-P22 |
Description | SENSOR PHOTO 940NM TOP VIEW 1206 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Phototransistors 940nm Top View 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | APTD3216P3C-P22 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kingbright | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Current - Dark (Id) (Max) | 100 nA | |
Wavelength | 940nm | |
Viewing Angle | 40° | |
Power - Max | 100 mW | |
Mounting Type | Surface Mount | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 1206 (3216 Metric) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.74000 | ¥3.74 |
10 | ¥2.45700 | ¥24.57 |
100 | ¥1.63900 | ¥163.90 |
500 | ¥1.13332 | ¥566.66 |
1,000 | ¥0.94444 | ¥944.44 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥0.85000 | ¥1,700.00 |
6,000 | ¥0.80277 | ¥4,816.62 |
10,000 | ¥0.73194 | ¥7,319.40 |
50,000 | ¥0.62805 | ¥31,402.50 |
100,000 | ¥0.60208 | ¥60,208.00 |