SHT30-DIS-B2.5KS | |
---|---|
DigiKey Part Number | 1649-1009-2-ND - Tape & Reel (TR) 1649-1009-1-ND - Cut Tape (CT) 1649-1009-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SHT30-DIS-B2.5KS |
Description | SENSOR HUMID/TEMP 5V I2C 2% SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Humidity, Temperature 0 ~ 100% RH I2C ±2% RH 8 s Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | SHT30-DIS-B2.5KS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sensirion AG | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Humidity, Temperature | |
Humidity Range | 0 ~ 100% RH | |
Output Type | I2C | |
Output | 16b | |
Accuracy | ±2% RH | |
Response Time | 8 s | |
Sensitivity | - | |
Voltage - Supply | 2.15V ~ 5.5V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 8-VFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (2.5x2.5) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.32000 | ¥28.32 |
10 | ¥21.27200 | ¥212.72 |
25 | ¥18.90560 | ¥472.64 |
50 | ¥17.96000 | ¥898.00 |
100 | ¥17.48790 | ¥1,748.79 |
500 | ¥14.65200 | ¥7,326.00 |
1,000 | ¥13.70663 | ¥13,706.63 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥13.23399 | ¥33,084.97 |
5,000 | ¥12.76135 | ¥63,806.75 |