MS583730BA01-50 | |
---|---|
DigiKey Part Number | 223-1704-2-ND - Tape & Reel (TR) 223-1704-1-ND - Cut Tape (CT) 223-1704-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MS583730BA01-50 |
Description | SENSOR 435.1PSIA 24BIT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 435.1PSI (3000kPa) Absolute 24 b 4-SMD Module |
Datasheet | Datasheet |
EDA/CAD Models | MS583730BA01-50 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Absolute | |
Operating Pressure | 435.1PSI (3000kPa) | |
Output Type | I2C | |
Output | 24 b | |
Accuracy | ±0.022PSI (±0.15kPa) | |
Voltage - Supply | 1.5V ~ 3.6V | |
Port Size | - | |
Port Style | No Port | |
Features | Temperature Compensated | |
Termination Style | SMD (SMT) Tab | |
Maximum Pressure | 725.19PSI (5000kPa) | |
Operating Temperature | -20°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD Module | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥101.71000 | ¥101.71 |
10 | ¥80.50100 | ¥805.01 |
25 | ¥76.26480 | ¥1,906.62 |
100 | ¥65.67230 | ¥6,567.23 |
500 | ¥61.43548 | ¥30,717.74 |
1,000 | ¥58.25772 | ¥58,257.72 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥56.35113 | ¥140,877.82 |