LIS2DW12TR | |
---|---|
DigiKey Part Number | 497-17718-2-ND - Tape & Reel (TR) 497-17718-1-ND - Cut Tape (CT) 497-17718-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LIS2DW12TR |
Description | ACCEL 2-16G I2C/SPI 12LGA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Accelerometer X, Y, Z Axis ±2g, 4g, 8g, 16g 400Hz 12-LGA (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | LIS2DW12TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Digital | |
Axis | X, Y, Z | |
Acceleration Range | ±2g, 4g, 8g, 16g | |
Sensitivity (LSB/g) | 4098 (±2g) ~ 512 (±16g) | |
Sensitivity (mV/g) | - | |
Bandwidth | 400Hz | |
Output Type | I2C, SPI | |
Voltage - Supply | 1.62V ~ 3.6V | |
Features | Selectable Scale | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 12-WFLGA | |
Supplier Device Package | 12-LGA (2x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.88000 | ¥18.88 |
10 | ¥14.55500 | ¥145.55 |
25 | ¥12.12680 | ¥303.17 |
50 | ¥11.85760 | ¥592.88 |
100 | ¥10.77890 | ¥1,077.89 |
500 | ¥9.43172 | ¥4,715.86 |
1,000 | ¥8.35375 | ¥8,353.75 |
5,000 | ¥7.81481 | ¥39,074.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥7.27585 | ¥72,758.50 |