ERT-J1VG103FM | |
---|---|
DigiKey Part Number | P19115TR-ND - Tape & Reel (TR) P19115CT-ND - Cut Tape (CT) P19115DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERT-J1VG103FM |
Description | THERMISTOR NTC 10KOHM 3380K 0603 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ERT-J1VG103FM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | 3380K | |
B25/75 | - | |
B25/85 | 3435K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 150°C | |
Power - Max | 100 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Package / Case | 0603 (1608 Metric) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.22000 | ¥2.22 |
10 | ¥1.88000 | ¥18.80 |
25 | ¥1.64840 | ¥41.21 |
50 | ¥1.54660 | ¥77.33 |
100 | ¥1.31920 | ¥131.92 |
500 | ¥1.09086 | ¥545.43 |
1,000 | ¥0.91321 | ¥913.21 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.86248 | ¥3,449.92 |
8,000 | ¥0.76101 | ¥6,088.08 |
12,000 | ¥0.73564 | ¥8,827.68 |
20,000 | ¥0.72296 | ¥14,459.20 |
28,000 | ¥0.71027 | ¥19,887.56 |