RF Transceiver Modules and Modems

Results: 13
Manufacturer
Hologram, Inc.u-blox
Packaging
BoxCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveObsolete
RF Family/Standard
CellularCellular, Navigation
Protocol
4G LTE CAT M1/NB-IoT4G LTE CAT-M1/NB-IoT (Verizon)BeiDou, CDMA, Galileo, GLONASS, GNSS, GPRS, GPS, GSM, HSPA, LTE, UMTSCDMA, Galileo, GLONASS, GNSS, GPRS, GPS, GSM, HSPA, LTE, UMTSGNSS, LTE
Modulation
8PSK, GMSK8PSK, GMSK, QPSK-QPSK
Frequency
700MHz, 750MHz, 800MHz, 850MHz, 900MHz, 1.7GHz, 1.8GHz, 1.9GHz, 2.1GHz700MHz, 800MHz, 850MHz, 900MHz, 1.7GHz, 1.8GHz, 1.9GHz, 2.1GHz700MHz, 850MHz, 1.7GHz, 1.9GHz850MHz, 900MHz, 1.8GHz, 1.9GHz
Data Rate
375kbps1.119Mbps480Mbps-
Power - Output
23dBm33dBm-
Sensitivity
-167dBm-116.5dBm-107.5dBm-
Serial Interfaces
GPIO, I2C, UART, USBI2C, I2S, SPI, SDIO, UART, USBI2C, SPI, UART, USBUART, USB
Antenna Type
Antenna Not IncludedAntenna Not Included, CastellationStamped Metal
Utilized IC / Part
-SARA-R410MUBX-M8
Voltage - Supply
3V ~ 4.5V3.2V ~ 4.2V3.2V ~ 4.5V
Current - Receiving
60mA ~ 190mA65mA ~ 1.9A65mA ~ 350mA100mA ~ 190mA350mA360mA-
Current - Transmitting
60mA ~ 190mA65mA ~ 1.9A100mA ~ 490mA100mA ~ 500mA350mA360mA800mA ~ 1.9A-
Mounting Type
Connector MountSurface Mount
Package / Case
96-SMD ModuleModule
Stocking Options
Environmental Options
Media
Marketplace Product
13Results
Applied FiltersRemove All

Showing
of 13
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
RF Family/Standard
Protocol
Modulation
Frequency
Data Rate
Power - Output
Sensitivity
Serial Interfaces
Antenna Type
Utilized IC / Part
Memory Size
Voltage - Supply
Current - Receiving
Current - Transmitting
Mounting Type
Operating Temperature
Package / Case
SARA-R4
SARA-R422S-01B
RF TXRX MODULE CELL/NAV 4G SMD
u-blox
269
In Stock
1 : ¥396.36000
Cut Tape (CT)
250 : ¥206.47060
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Cellular, Navigation
BeiDou, CDMA, Galileo, GLONASS, GNSS, GPRS, GPS, GSM, HSPA, LTE, UMTS
8PSK, GMSK, QPSK
700MHz, 750MHz, 800MHz, 850MHz, 900MHz, 1.7GHz, 1.8GHz, 1.9GHz, 2.1GHz
1.119Mbps
33dBm
-167dBm
I2C, I2S, SPI, SDIO, UART, USB
Antenna Not Included
UBX-M8
-
3.2V ~ 4.5V
65mA ~ 1.9A
65mA ~ 1.9A
Surface Mount
-40°C ~ 85°C
96-SMD Module
SARA-R410M-83B
SARA-R422M10S-01B
RF TXRX MODULE CELL/NAV 4G SMD
u-blox
745
In Stock
1 : ¥466.66000
Cut Tape (CT)
250 : ¥243.10568
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Cellular, Navigation
GNSS, LTE
8PSK, GMSK, QPSK
700MHz, 800MHz, 850MHz, 900MHz, 1.7GHz, 1.8GHz, 1.9GHz, 2.1GHz
480Mbps
33dBm
-116.5dBm
UART, USB
Antenna Not Included
-
-
3V ~ 4.5V
65mA ~ 350mA
800mA ~ 1.9A
Surface Mount
-40°C ~ 85°C
96-SMD Module
SARA-R4
SARA-R410M-02B
RF TXRX MODULE CELLULAR CAST SMD
u-blox
16,897
In Stock
1 : ¥495.22000
Cut Tape (CT)
250 : ¥257.89668
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Cellular
4G LTE CAT M1/NB-IoT
-
700MHz, 750MHz, 800MHz, 850MHz, 900MHz, 1.7GHz, 1.8GHz, 1.9GHz, 2.1GHz
-
-
-107.5dBm
I2C, SPI, UART, USB
Antenna Not Included, Castellation
-
-
3.2V ~ 4.2V
-
100mA ~ 490mA
Surface Mount
-40°C ~ 85°C
96-SMD Module
SARA-R4
SARA-R422-00B
RF TXRX MODULE CEL 4G CAST SMD
u-blox
4,347
In Stock
1 : ¥362.53000
Cut Tape (CT)
250 : ¥188.80996
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Cellular
4G LTE CAT M1/NB-IoT
8PSK, GMSK
700MHz, 750MHz, 800MHz, 850MHz, 900MHz, 1.7GHz, 1.8GHz, 1.9GHz, 2.1GHz
1.119Mbps
33dBm
-
GPIO, I2C, UART, USB
Antenna Not Included, Castellation
-
-
3.2V ~ 4.5V
350mA
350mA
Surface Mount
-40°C ~ 85°C
96-SMD Module
SARA-R4
SARA-R422-01B
RF TXRX MODULE CELL/NAV 4G SMD
u-blox
642
In Stock
1 : ¥362.53000
Cut Tape (CT)
250 : ¥188.80996
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Cellular, Navigation
BeiDou, CDMA, Galileo, GLONASS, GNSS, GPRS, GPS, GSM, HSPA, LTE, UMTS
8PSK, GMSK, QPSK
700MHz, 750MHz, 800MHz, 850MHz, 900MHz, 1.7GHz, 1.8GHz, 1.9GHz, 2.1GHz
1.119Mbps
33dBm
-167dBm
I2C, I2S, SPI, SDIO, UART, USB
Antenna Not Included
UBX-M8
-
3.2V ~ 4.5V
65mA ~ 1.9A
65mA ~ 1.9A
Surface Mount
-40°C ~ 85°C
96-SMD Module
SARA-R4
SARA-R422M8S-00B
RF TXRX MODULE CELLULAR CAST SMD
u-blox
3,576
In Stock
1 : ¥466.66000
Cut Tape (CT)
250 : ¥243.10568
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Cellular
4G LTE CAT M1/NB-IoT
8PSK, GMSK
700MHz, 750MHz, 800MHz, 850MHz, 900MHz, 1.7GHz, 1.8GHz, 1.9GHz, 2.1GHz
1.119Mbps
33dBm
-
GPIO, I2C, UART, USB
Antenna Not Included, Castellation
-
-
3.2V ~ 4.5V
350mA
350mA
Surface Mount
-40°C ~ 85°C
96-SMD Module
SARA-R4
SARA-R412M-02B
RF TXRX MODULE CELLULAR CAST SMD
u-blox
9,899
In Stock
1 : ¥555.57000
Cut Tape (CT)
250 : ¥289.34800
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Cellular
4G LTE CAT M1/NB-IoT
8PSK, GMSK
850MHz, 900MHz, 1.8GHz, 1.9GHz
375kbps
33dBm
-
GPIO, I2C, UART, USB
Antenna Not Included, Castellation
-
-
3.2V ~ 4.2V
360mA
360mA
Surface Mount
-40°C ~ 85°C
96-SMD Module
SARA-R4
SARA-R422S-00B
RF TXRX MODULE CELLULAR CAST SMD
u-blox
1,000
In Stock
250 : ¥206.47060
Tape & Reel (TR)
Tape & Reel (TR)
Active
Not Verified
Cellular
4G LTE CAT M1/NB-IoT
8PSK, GMSK
700MHz, 750MHz, 800MHz, 850MHz, 900MHz, 1.7GHz, 1.8GHz, 1.9GHz, 2.1GHz
1.119Mbps
33dBm
-
GPIO, I2C, UART, USB
Antenna Not Included, Castellation
-
-
3.2V ~ 4.5V
350mA
350mA
Surface Mount
-40°C ~ 85°C
96-SMD Module
SARA-R4
SARA-R410M-01B
RF TXRX CELL 4G LTE CATM1/NB-IOT
u-blox
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
Not Verified
Cellular
4G LTE CAT M1/NB-IoT
-
700MHz, 850MHz, 1.7GHz, 1.9GHz
-
-
-107.5dBm
I2C, SPI, UART, USB
Antenna Not Included, Castellation
-
-
3.2V ~ 4.2V
-
100mA ~ 490mA
Surface Mount
-40°C ~ 85°C
96-SMD Module
HOL-NOVA-R410
HOL-NOVA-R410
RF TXRX MODULE CELL 4G VERIZON
Hologram, Inc.
0
In Stock
Obsolete
Box
Obsolete
Not Verified
Cellular
4G LTE CAT-M1/NB-IoT (Verizon)
-
700MHz, 800MHz, 850MHz, 900MHz, 1.7GHz, 1.8GHz, 1.9GHz, 2.1GHz
375kbps
-
-
UART, USB
Stamped Metal
SARA-R410M
-
3.2V ~ 4.2V
-
-
Connector Mount
-40°C ~ 85°C
Module
SARA-R4
SARA-R410M-63B
RF TXRX MOD CELL/NAV SMD JAPAN
u-blox
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Not Verified
Cellular, Navigation
CDMA, Galileo, GLONASS, GNSS, GPRS, GPS, GSM, HSPA, LTE, UMTS
QPSK
700MHz, 800MHz, 850MHz, 900MHz, 1.7GHz, 1.8GHz, 1.9GHz, 2.1GHz
375kbps
23dBm
-167dBm
GPIO, I2C, UART, USB
Antenna Not Included
-
-
3.2V ~ 4.2V
100mA ~ 190mA
100mA ~ 500mA
Surface Mount
-40°C ~ 85°C
96-SMD Module
SARA-R4
SARA-R410M-73B
RF TXRX MOD CELL/NAV SMD KOREA
u-blox
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Not Verified
Cellular, Navigation
CDMA, Galileo, GLONASS, GNSS, GPRS, GPS, GSM, HSPA, LTE, UMTS
QPSK
700MHz, 800MHz, 850MHz, 900MHz, 1.7GHz, 1.8GHz, 1.9GHz, 2.1GHz
375kbps
23dBm
-167dBm
GPIO, I2C, UART, USB
Antenna Not Included
-
-
3.2V ~ 4.2V
100mA ~ 190mA
100mA ~ 500mA
Surface Mount
-40°C ~ 85°C
96-SMD Module
RF TXRX MODULE CELL/NAV 4G SMD
SARA-R410M-52B
RF TXRX MODULE CELL/NAV 4G SMD
u-blox
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
-
Cellular, Navigation
CDMA, Galileo, GLONASS, GNSS, GPRS, GPS, GSM, HSPA, LTE, UMTS
QPSK
700MHz, 800MHz, 850MHz, 900MHz, 1.7GHz, 1.8GHz, 1.9GHz, 2.1GHz
375kbps
23dBm
-167dBm
GPIO, I2C, UART, USB
Antenna Not Included
-
-
3.2V ~ 4.2V
60mA ~ 190mA
60mA ~ 190mA
Surface Mount
-40°C ~ 85°C
96-SMD Module
Showing
of 13

RF Transceiver Modules and Modems


RF Transceiver Modules are used to send and/or take in a radio frequency signal. The RF family/Standard is Bluetooth, Cellular, General ISM, GPS, Navigation, SiBeam, WiFi, and 802.15.4 with frequency ranging from 70MHz to 65GHz. The data rates range from 600 bps to 12.3Gbps and a power output from -10dBm to 54dBm.