SARA-R410M-73B | ||
---|---|---|
DigiKey Part Number | 672-SARA-R410M-73BTR-ND - Tape & Reel (TR) 672-SARA-R410M-73BCT-ND - Cut Tape (CT) 672-SARA-R410M-73BDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SARA-R410M-73B | |
Description | RF TXRX MOD CELL/NAV SMD KOREA | |
Customer Reference | ||
Detailed Description | Cellular, Navigation CDMA, Galileo, GLONASS, GNSS, GPRS, GPS, GSM, HSPA, LTE, UMTS Transceiver Module 700MHz, 800MHz, 850MHz, 900MHz, 1.7GHz, 1.8GHz, 1.9GHz, 2.1GHz Antenna Not Included Surface Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Cellular, Navigation | |
Protocol | ||
Modulation | QPSK | |
Frequency | 700MHz, 800MHz, 850MHz, 900MHz, 1.7GHz, 1.8GHz, 1.9GHz, 2.1GHz | |
Data Rate | 375kbps | |
Power - Output | 23dBm | |
Sensitivity | -167dBm | |
Serial Interfaces | GPIO, I2C, UART, USB | |
Antenna Type | Antenna Not Included | |
Utilized IC / Part | - | |
Memory Size | - | |
Voltage - Supply | 3.2V ~ 4.2V | |
Current - Receiving | 100mA ~ 190mA | |
Current - Transmitting | 100mA ~ 500mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 96-SMD Module | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥527.10000 | ¥527.10 |