SARA-R410M-52B | ||
---|---|---|
DigiKey Part Number | 672-SARA-R410M-52BTR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | SARA-R410M-52B | |
Description | RF TXRX MODULE CELL/NAV 4G SMD | |
Customer Reference | ||
Detailed Description | Cellular, Navigation CDMA, Galileo, GLONASS, GNSS, GPRS, GPS, GSM, HSPA, LTE, UMTS Transceiver Module 700MHz, 800MHz, 850MHz, 900MHz, 1.7GHz, 1.8GHz, 1.9GHz, 2.1GHz Antenna Not Included Surface Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
RF Family/Standard | Cellular, Navigation | |
Protocol | ||
Modulation | QPSK | |
Frequency | 700MHz, 800MHz, 850MHz, 900MHz, 1.7GHz, 1.8GHz, 1.9GHz, 2.1GHz | |
Data Rate | 375kbps | |
Power - Output | 23dBm | |
Sensitivity | -167dBm | |
Serial Interfaces | GPIO, I2C, UART, USB | |
Antenna Type | Antenna Not Included | |
Utilized IC / Part | - | |
Memory Size | - | |
Voltage - Supply | 3.2V ~ 4.2V | |
Current - Receiving | 60mA ~ 190mA | |
Current - Transmitting | 60mA ~ 190mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 96-SMD Module | |
Base Product Number |