High Frequency (RF) Relays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Coil Type | Coil Current | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Features | Mounting Type | Termination Style | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
565 In Stock | 1 : ¥55.67000 Cut Tape (CT) 400 : ¥37.11405 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Non Latching | 44.4 mA | 4.5VDC | SPDT (1 Form C) | 500 mA | 30VDC - Max | 3.38 VDC | 0.45 VDC | 10 ms | 5 ms | - | Surface Mount | Gull Wing | -40°C ~ 70°C | |||
264 In Stock 100 Factory | 1 : ¥55.67000 Tube | Tube | Obsolete | Non Latching | 66.7 mA | 3VDC | SPDT (1 Form C) | 500 mA | 30VDC - Max | 2.25 VDC | 0.3 VDC | 10 ms | 5 ms | - | Surface Mount | Gull Wing | -40°C ~ 70°C | |||
426 In Stock | 1 : ¥61.13000 Tube | Tube | Obsolete | Non Latching | 8.3 mA | 24VDC | SPDT (1 Form C) | 500 mA | 30VDC - Max | 18 VDC | 2.4 VDC | 10 ms | 5 ms | - | Surface Mount | Gull Wing | -40°C ~ 70°C | |||
98 In Stock | 1 : ¥56.57000 Tube | Tube | Obsolete | Non Latching | 66.7 mA | 3VDC | SPDT (1 Form C) | 500 mA | 30VDC - Max | 2.25 VDC | 0.3 VDC | 10 ms | 5 ms | - | Surface Mount | Gull Wing | -40°C ~ 70°C | |||
17 In Stock | 1 : ¥50.94000 Bulk | Bulk | Obsolete | Non Latching | 66.7 mA | 3VDC | SPDT (1 Form C) | 500 mA | 30VDC - Max | 2.25 VDC | 0.3 VDC | 10 ms | 5 ms | - | Through Hole | PC Pin | -40°C ~ 70°C | |||
5 In Stock | 1 : ¥56.57000 Tube | Tube | Obsolete | Non Latching | 44.4 mA | 4.5VDC | SPDT (1 Form C) | 500 mA | 30VDC - Max | 3.38 VDC | 0.45 VDC | 10 ms | 5 ms | - | Surface Mount | Gull Wing | -40°C ~ 70°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | Non Latching | 16.7 mA | 12VDC | SPDT (1 Form C) | 500 mA | 30VDC - Max | 9 VDC | 1.2 VDC | 10 ms | 5 ms | - | Through Hole | PC Pin | -40°C ~ 70°C | |||
0 In Stock | Obsolete | Tube | Obsolete | Non Latching | 44.4 mA | 4.5VDC | SPDT (1 Form C) | 500 mA | 30VDC - Max | 3.38 VDC | 0.45 VDC | 10 ms | 5 ms | - | Through Hole | PC Pin | -40°C ~ 70°C | |||
0 In Stock | Obsolete | Tube | Obsolete | Non Latching | 16.7 mA | 12VDC | SPDT (1 Form C) | 500 mA | 30VDC - Max | 9 VDC | 1.2 VDC | 10 ms | 5 ms | - | Surface Mount | Gull Wing | -40°C ~ 70°C | |||
0 In Stock | Obsolete | Tray | Obsolete | Non Latching | 66.7 mA | 3VDC | SPDT (1 Form C) | 500 mA | 30VDC - Max | 2.25 VDC | 0.3 VDC | 10 ms | 5 ms | - | Through Hole | PC Pin | -40°C ~ 70°C | |||
0 In Stock | Obsolete | Tube | Obsolete | Non Latching | 22.2 mA | 9VDC | SPDT (1 Form C) | 500 mA | 30VDC - Max | 6.75 VDC | 0.9 VDC | 10 ms | 5 ms | - | Through Hole | PC Pin | -40°C ~ 70°C | |||
0 In Stock | Obsolete | Tube | Obsolete | Non Latching | 33.3 mA | 6VDC | SPDT (1 Form C) | 500 mA | 30VDC - Max | 4.5 VDC | 0.6 VDC | 10 ms | 5 ms | - | Surface Mount | Gull Wing | -40°C ~ 70°C | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Non Latching | 16.7 mA | 12VDC | SPDT (1 Form C) | 500 mA | 30VDC - Max | 9 VDC | 1.2 VDC | 10 ms | 5 ms | - | Surface Mount | Gull Wing | -40°C ~ 70°C | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Non Latching | 8.3 mA | 24VDC | SPDT (1 Form C) | 500 mA | 30VDC - Max | 18 VDC | 2.4 VDC | 10 ms | 5 ms | - | Surface Mount | Gull Wing | -40°C ~ 70°C | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Non Latching | 44.4 mA | 4.5VDC | SPDT (1 Form C) | 500 mA | 30VDC - Max | 3.38 VDC | 0.45 VDC | 10 ms | 5 ms | - | Surface Mount | Gull Wing | -40°C ~ 70°C | |||
0 In Stock | Obsolete | Box | Obsolete | Non Latching | 44.4 mA | 4.5VDC | SPDT (1 Form C) | 500 mA | 30VDC - Max | 3.38 VDC | 0.45 VDC | 10 ms | 5 ms | - | Through Hole | PC Pin | -40°C ~ 70°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | Non Latching | 16.7 mA | 12VDC | SPDT (1 Form C) | 500 mA | 30VDC - Max | 9 VDC | 1.2 VDC | 10 ms | 5 ms | - | Through Hole | PC Pin | -40°C ~ 70°C | |||
0 In Stock | Obsolete | Tube | Obsolete | Non Latching | 16.7 mA | 12VDC | SPDT (1 Form C) | 500 mA | 30VDC - Max | 9 VDC | 1.2 VDC | 10 ms | 5 ms | - | Surface Mount | Gull Wing | -40°C ~ 70°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | Non Latching | 33.3 mA | 6VDC | SPDT (1 Form C) | 500 mA | 30VDC - Max | 4.5 VDC | 0.6 VDC | 10 ms | 5 ms | - | Through Hole | PC Pin | -40°C ~ 70°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | Non Latching | 22.2 mA | 9VDC | SPDT (1 Form C) | 500 mA | 30VDC - Max | 6.75 VDC | 0.9 VDC | 10 ms | 5 ms | - | Through Hole | PC Pin | -40°C ~ 70°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | Non Latching | 8.3 mA | 24VDC | SPDT (1 Form C) | 500 mA | 30VDC - Max | 18 VDC | 2.4 VDC | 10 ms | 5 ms | - | Through Hole | PC Pin | -40°C ~ 70°C | |||
0 In Stock | Obsolete | Tube | Obsolete | Non Latching | 33.3 mA | 6VDC | SPDT (1 Form C) | 500 mA | 30VDC - Max | 4.5 VDC | 0.6 VDC | 10 ms | 5 ms | - | Surface Mount | Gull Wing | -40°C ~ 70°C | |||
0 In Stock | Obsolete | Tube | Obsolete | Non Latching | 22.2 mA | 9VDC | SPDT (1 Form C) | 500 mA | 30VDC - Max | 6.75 VDC | 0.9 VDC | 10 ms | 5 ms | - | Surface Mount | Gull Wing | -40°C ~ 70°C | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Non Latching | 16.7 mA | 12VDC | SPDT (1 Form C) | 500 mA | 30VDC - Max | 9 VDC | 1.2 VDC | 10 ms | 5 ms | - | Surface Mount | Gull Wing | -40°C ~ 70°C | |||
0 In Stock | Obsolete | Tray | Obsolete | Non Latching | 16.7 mA | 12VDC | SPDT (1 Form C) | 500 mA | 30VDC - Max | 9 VDC | 1.2 VDC | 10 ms | 5 ms | - | Through Hole | PC Pin | -40°C ~ 70°C |