1462051-4 | |
---|---|
DigiKey Part Number | PB2069TR-ND - Tape & Reel (TR) PB2069CT-ND - Cut Tape (CT) PB2069DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1462051-4 |
Description | RELAY RF SPDT 2A 12V |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | 1462051-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Coil Type | Non Latching | |
Coil Current | 11.7 mA | |
Coil Voltage | 12VDC | |
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 2 A | |
Switching Voltage | 250VAC, 220VDC - Max | |
Must Operate Voltage | 9 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 5 ms | |
Release Time | 4 ms | |
Features | - | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Operating Temperature | -55°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥163.27000 | ¥163.27 |
10 | ¥145.13600 | ¥1,451.36 |
25 | ¥137.87800 | ¥3,446.95 |
50 | ¥130.62180 | ¥6,531.09 |
100 | ¥123.36460 | ¥12,336.46 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
400 | ¥112.47933 | ¥44,991.73 |
800 | ¥105.22251 | ¥84,178.01 |