G3VM-51UV | ||
---|---|---|
DigiKey Part Number | Z13007TR-ND - Tape & Reel (TR) Z13007CT-ND - Cut Tape (CT) Z13007DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | G3VM-51UV | |
Description | SSR RELAY SPST-NO 300MA 0-50V | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Solid State SPST-NO (1 Form A) 4-SMD (0.096", 2.45mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | G3VM-51UV Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.27VDC | |
Voltage - Load | 0 V ~ 50 V | |
Load Current | 300 mA | |
On-State Resistance (Max) | 1.5 Ohms | |
Termination Style | SMD (SMT) Tab | |
Package / Case | ||
Supplier Device Package | 4-VSON | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥101.70000 | ¥101.70 |
10 | ¥95.36100 | ¥953.61 |
25 | ¥84.76360 | ¥2,119.09 |
50 | ¥80.52420 | ¥4,026.21 |
100 | ¥76.28660 | ¥7,628.66 |
250 | ¥67.81024 | ¥16,952.56 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥63.57224 | ¥31,786.12 |
1,000 | ¥59.33406 | ¥59,334.06 |