G3VM-31ER(TR05) | |
---|---|
DigiKey Part Number | Z13013TR-ND - Tape & Reel (TR) Z13013CT-ND - Cut Tape (CT) Z13013DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G3VM-31ER(TR05) |
Description | SSR RELAY SPST-NO 5A 0-30V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | G3VM-31ER(TR05) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.64VDC | |
Voltage - Load | 0 V ~ 30 V | |
Load Current | 5 A | |
On-State Resistance (Max) | 40 mOhms | |
Termination Style | Gull Wing | |
Package / Case | ||
Supplier Device Package | 6-SMD | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥96.73000 | ¥96.73 |
10 | ¥90.65400 | ¥906.54 |
25 | ¥80.58160 | ¥2,014.54 |
50 | ¥76.55080 | ¥3,827.54 |
100 | ¥72.52260 | ¥7,252.26 |
250 | ¥64.46432 | ¥16,116.08 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥60.43540 | ¥30,217.70 |
1,000 | ¥56.40631 | ¥56,406.31 |