1462042-8 | |
---|---|
DigiKey Part Number | PB1249TR-ND - Tape & Reel (TR) PB1249CT-ND - Cut Tape (CT) PB1249DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1462042-8 |
Description | RELAY TELECOM SPDT 2A 5V |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | Telecom Relay SPDT (1 Form C) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1462042-8 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Coil Voltage | 5VDC | |
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 2 A | |
Switching Voltage | 250VAC, 220VDC - Max | |
Load - Max Switching | 500VA, 440W | |
Coil Current | 28.1 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Gull Wing | |
Seal Rating | Sealed - Hermetically | |
Coil Insulation | - | |
Must Operate Voltage | 3.75 VDC | |
Must Release Voltage | 0.5 VDC | |
Operate Time | 3 ms | |
Release Time | 3 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Palladium (Pd), Ruthenium (Ru), Gold (Au) | |
Approval Agency | UR | |
Relay Type | Telecom | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥44.86000 | ¥44.86 |
10 | ¥42.03700 | ¥420.37 |
25 | ¥37.36840 | ¥934.21 |
50 | ¥35.49900 | ¥1,774.95 |
100 | ¥33.63040 | ¥3,363.04 |
250 | ¥29.89340 | ¥7,473.35 |
500 | ¥28.02496 | ¥14,012.48 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥26.15671 | ¥26,156.71 |
3,000 | ¥25.68964 | ¥77,068.92 |