SQ2310ES-T1_GE3 | |
---|---|
DigiKey Part Number | SQ2310ES-T1_GE3TR-ND - Tape & Reel (TR) SQ2310ES-T1_GE3CT-ND - Cut Tape (CT) SQ2310ES-T1_GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SQ2310ES-T1_GE3 |
Description | MOSFET N-CH 20V 6A TO236 |
Customer Reference | |
Detailed Description | N-Channel 20 V 6A (Tc) 2W (Tc) Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 30mOhm @ 5A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 8.5 nC @ 4.5 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 485 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 2W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 (TO-236) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.14000 | ¥7.14 |
10 | ¥6.16500 | ¥61.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.70216 | ¥8,106.48 |
6,000 | ¥2.55994 | ¥15,359.64 |
9,000 | ¥2.37031 | ¥21,332.79 |
30,000 | ¥2.34685 | ¥70,405.50 |