AGQ200A4HZ | |
---|---|
DigiKey Part Number | 255-AGQ200A4HZTR-ND - Tape & Reel (TR) 255-AGQ200A4HZCT-ND - Cut Tape (CT) 255-AGQ200A4HZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AGQ200A4HZ |
Description | RELAY TELECOM DPDT 2A 4.5V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Telecom Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | AGQ200A4HZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Coil Voltage | 4.5VDC | |
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 2 A | |
Switching Voltage | 125VAC, 110VDC - Max | |
Load - Max Switching | 125VA, 110W | |
Coil Current | 31 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Gull Wing | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 3.38 VDC | |
Must Release Voltage | 0.45 VDC | |
Operate Time | 4 ms | |
Release Time | 4 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Palladium (AgPd), Gold (Au) | |
Approval Agency | BSI, cURus | |
Relay Type | Telecom | |
Grade | - | |
Qualification | - | |
Coil Resistance | 145 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.07000 | ¥17.07 |
10 | ¥16.04200 | ¥160.42 |
25 | ¥14.25640 | ¥356.41 |
50 | ¥13.54520 | ¥677.26 |
100 | ¥12.83200 | ¥1,283.20 |
250 | ¥11.40636 | ¥2,851.59 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
900 | ¥10.69354 | ¥9,624.19 |
1,800 | ¥9.98060 | ¥17,965.08 |
2,700 | ¥9.80237 | ¥26,466.40 |
6,300 | ¥9.62414 | ¥60,632.08 |