EE2-5TNU-L | |
---|---|
DigiKey Part Number | 399-11021-2-ND - Tape & Reel (TR) 399-11021-1-ND - Cut Tape (CT) 399-11021-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EE2-5TNU-L |
Description | RELAY GENERAL PURPOSE DPDT 2A 5V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | EE2-5TNU-L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Coil Voltage | 5VDC | |
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 2 A | |
Switching Voltage | 250VAC, 220VDC - Max | |
Load - Max Switching | 500VA, 440W | |
Coil Current | 28 mA | |
Coil Type | Latching, Dual Coil | |
Features | - | |
Termination Style | Gull Wing | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 3.75 VDC | |
Must Release Voltage | - | |
Operate Time | 2 ms | |
Release Time | 1 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Alloy, Gold Alloy | |
Approval Agency | CSA, TUV, UL | |
Relay Type | General Purpose | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.72000 | ¥26.72 |
10 | ¥25.09600 | ¥250.96 |
25 | ¥22.30360 | ¥557.59 |
50 | ¥21.19000 | ¥1,059.50 |
100 | ¥20.07380 | ¥2,007.38 |
250 | ¥17.84364 | ¥4,460.91 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥16.72844 | ¥8,364.22 |
1,000 | ¥15.61326 | ¥15,613.26 |
2,500 | ¥15.33442 | ¥38,336.05 |
5,000 | ¥15.05562 | ¥75,278.10 |