TLP3107A(TP,F | |
---|---|
DigiKey Part Number | 264-TLP3107A(TPFTR-ND - Tape & Reel (TR) 264-TLP3107A(TPFCT-ND - Cut Tape (CT) 264-TLP3107A(TPFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLP3107A(TP,F |
Description | SSR RELAY SPST-NO 4A 0-60V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) 6-SOP (0.173", 4.40mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.65VDC | |
Voltage - Load | 0 V ~ 60 V | |
Load Current | 4 A | |
On-State Resistance (Max) | 40 mOhms | |
Termination Style | Gull Wing | |
Package / Case | ||
Supplier Device Package | 6-SOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.15000 | ¥33.15 |
10 | ¥23.43700 | ¥234.37 |
100 | ¥19.19820 | ¥1,919.82 |
500 | ¥16.18416 | ¥8,092.08 |
1,000 | ¥14.84486 | ¥14,844.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥14.23098 | ¥35,577.45 |
5,000 | ¥13.95194 | ¥69,759.70 |