Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-SOP (0.173", 4.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-SOP (0.173", 4.40mm)
MOS FET Relays Introduction – Episode 1
MOS FET Module Applications - Episode 2

G3VM-101HR2

DigiKey Part Number
39-G3VM-101HR2-ND
Manufacturer
Manufacturer Product Number
G3VM-101HR2
Description
SSR RELAY SPST-NO 3A 0-100V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-SOP (0.173", 4.40mm)
Datasheet
 Datasheet
EDA/CAD Models
G3VM-101HR2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input
1.65VDC
Mfr
Voltage - Load
0 V ~ 100 V
Series
Load Current
3 A
Packaging
Tube
On-State Resistance (Max)
65 mOhms
Part Status
Active
Termination Style
Gull Wing
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 110°C
Relay Type
Photo-Coupled Relay (Photorelay)
Package / Case
Circuit
Supplier Device Package
6-SOP
Output Type
AC, DC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,987
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥77.44000¥77.44
10¥69.01700¥690.17
25¥65.90720¥1,647.68
50¥63.64940¥3,182.47
100¥61.46490¥6,146.49
300¥58.15233¥17,445.70
600¥56.15330¥33,691.98
1,200¥54.22209¥65,066.51
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.