


11013-R | |
|---|---|
DigiKey Part Number | 36-11013-R-ND |
Manufacturer | |
Manufacturer Product Number | 11013-R |
Description | PC TEST POINT JACK RED |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Red PC Test Point Jack Beryllium Copper Gold Plating Through Hole, Right Angle Mounting Type |
Datasheet | Datasheet |
EDA/CAD Models | 11013-R Models |
Category | Color Red |
Manufacturer Keystone Electronics | Size / Dimension 0.218" Dia x 0.689" L (5.54mm x 17.5mm) |
Series | Height 0.343" (8.72mm) |
Packaging Bulk | Plating Gold |
Part Status Active | Material - Insulation Polytetrafluoroethylene (PTFE) |
Type PC Test Point Jack | Material - Body Beryllium Copper |
Mounting Type Through Hole, Right Angle |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥127.54000 | ¥127.54 |
| 10 | ¥97.05500 | ¥970.55 |
| 25 | ¥87.36720 | ¥2,184.18 |
| 100 | ¥83.40700 | ¥8,340.70 |





