ACSA56-41SURKWA-F01 | ||
---|---|---|
DigiKey Part Number | 754-1036-2-ND - Tape & Reel (TR) 754-1036-1-ND - Cut Tape (CT) 754-1036-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ACSA56-41SURKWA-F01 | |
Description | DISPLAY 7SEG 0.56" SGL RED 10SMD | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Anode 1.95V 20mA 0.669" H x 0.488" W x 0.148" D (17.00mm x 12.40mm x 3.75mm) 10-SMD, No Lead | |
Datasheet | Datasheet | |
EDA/CAD Models | ACSA56-41SURKWA-F01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kingbright | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Characters | 1 | |
Size / Dimension | 0.669" H x 0.488" W x 0.148" D (17.00mm x 12.40mm x 3.75mm) | |
Digit/Alpha Size | 0.56" (14.22mm) | |
Display Type | 7-Segment | |
Common Pin | Common Anode | |
Color | Red | |
Voltage - Forward (Vf) (Typ) | 1.95V | |
Current - Test | 20mA | |
Millicandela Rating | 44mcd | |
Wavelength - Peak | 650nm | |
Power Dissipation (Max) | 75mW | |
Package / Case | 10-SMD, No Lead | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.67000 | ¥25.67 |
10 | ¥18.17300 | ¥181.73 |
100 | ¥14.88470 | ¥1,488.47 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
400 | ¥14.88465 | ¥5,953.86 |
800 | ¥12.11540 | ¥9,692.32 |
1,200 | ¥11.50966 | ¥13,811.59 |
2,000 | ¥11.03366 | ¥22,067.32 |