ACSA56-51SURKWA | |
---|---|
DigiKey Part Number | 754-1623-2-ND - Tape & Reel (TR) 754-1623-1-ND - Cut Tape (CT) 754-1623-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACSA56-51SURKWA |
Description | DISPLAY 7SEG 0.56" SGL RED 12SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Anode 1.95V 20mA 0.669" H x 0.492" W x 0.094" D (17.00mm x 12.50mm x 2.40mm) 12-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ACSA56-51SURKWA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kingbright | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Characters | 1 | |
Size / Dimension | 0.669" H x 0.492" W x 0.094" D (17.00mm x 12.50mm x 2.40mm) | |
Digit/Alpha Size | 0.56" (14.22mm) | |
Display Type | 7-Segment | |
Common Pin | Common Anode | |
Color | Red | |
Voltage - Forward (Vf) (Typ) | 1.95V | |
Current - Test | 20mA | |
Millicandela Rating | 36mcd | |
Wavelength - Peak | 650nm | |
Power Dissipation (Max) | 75mW | |
Package / Case | 12-SMD, No Lead | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.16000 | ¥29.16 |
10 | ¥19.43100 | ¥194.31 |
100 | ¥14.95270 | ¥1,495.27 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
400 | ¥14.95265 | ¥5,981.06 |
800 | ¥12.24929 | ¥9,799.43 |
1,200 | ¥11.61578 | ¥13,938.94 |
2,000 | ¥10.98214 | ¥21,964.28 |