FSP150-50FGNBI(M) | |
---|---|
DigiKey Part Number | 2967-FSP150-50FGNBI(M)-ND |
Manufacturer | |
Manufacturer Product Number | FSP150-50FGNBI(M) |
Description | AC/DC CNVT 3.3V 5V 3X12V -12V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ATX AC DC Converters 6 Output 3.3V 5V 12V 12V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | ATX | |
Number of Outputs | 6 | |
Voltage - Input | - | |
Voltage - Output 1 | 3.3V | |
Voltage - Output 2 | 5V | |
Voltage - Output 3 | 12V | |
Voltage - Output 4 | 12V | |
Voltage - Output 5 | 12V | |
Voltage - Output 6 | -12V | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Efficiency | - | |
Operating Temperature | - | |
Features | Standby Output | |
Mounting Type | Chassis Mount | |
Size / Dimension | 5.91" L x 3.21" W x 1.59" H (150.0mm x 81.5mm x 40.5mm) | |
Approval Agency | - | |
Standard Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥534.43000 | ¥534.43 |
5 | ¥521.04800 | ¥2,605.24 |
10 | ¥505.03900 | ¥5,050.39 |
25 | ¥483.69480 | ¥12,092.37 |
50 | ¥467.60600 | ¥23,380.30 |
100 | ¥448.88790 | ¥44,888.79 |